Filter Your Search
1 - 1 of 1 results
|
UDBB16-S3-DS
Foxconn
|
Check for Price | Obsolete | 9 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYESTER | STEEL | AU | RIGHT ANGLE | CERAMIC CAPACITIVE FILTER | YES | 3.336 N | 5 GΩ | .2224 N | UL | -55 °C | 105 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.109 inch | 0.112 inch | #4-40 | JACKSCREW | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 10u inch | SOLDER | 0.494 inch | 0.43 inch | 1.221 inch | 0.125 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.30 |