Parametric results for: ucz1j100mcl1gs under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ucz1j100mcl1gs
Select parts from the table below to compare.
Compare
Compare
UCZ1J100MCL1GS
Nichicon Corporation
$0.2640 Yes Active 10 µF 63 V 30 mA 20 % 2626 2 Ω POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR ESR IS MEASURED AT 100 KHZ 6.3 µA 0.12 e6 AEC-Q200 125 °C -40 °C 2 SMT TR, 15 INCH YES TIN BISMUTH FLAT 6.3 mm 7.7 mm 6.6 mm 6.6 mm NICHICON CORP , 2826 compliant EAR99 8532.22.00 Nichicon 2023-02-22 15:33:28 413.0868 3.5 1445.8038 Automotive: -40C to +125C RoHS 2 (2015/863/EU) 2024-01-23 119-47-1 100 NO e DRC Conflict Free CMRT V6.22 AEC-Q200 [object Object] [object Object],[object Object],[object ... more