Filter Your Search
1 - 10 of 1,259 results
|
UCY2E121MHD9
Nichicon Corporation
|
$0.1937 | Yes | Active | 120 µF | 250 V | 785 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.3 mA | 0.2 | AEC-Q200 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 5 mm | WIRE | 12.5 mm | 35.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||||||
|
UCY2G6R8MPD1TD
Nichicon Corporation
|
$0.2436 | Yes | Active | 6.8 µF | 400 V | 140 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Tape | 5 mm | 10 mm | 16 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||||||||||||
|
UCY2G100MPD
Nichicon Corporation
|
$0.2467 | Yes | Yes | Active | 10 µF | 400 V | 150 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 260 µA | 0.24 | e3 | AEC-Q200 | 105 °C | -40 °C | 2 | Radial | BULK | NO | MATTE TIN | 5 mm | WIRE | 10 mm | 16 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | |||
|
UCY2D270MPD1TD
Nichicon Corporation
|
$0.2490 | Yes | Active | 27 µF | 200 V | 235 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Tape | 5 mm | 10 mm | 16 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||||||||||||
|
UCY2G560MHD
Nichicon Corporation
|
$0.2583 | Yes | Yes | Active | 56 µF | 400 V | 630 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 996 µA | 0.24 | e3 | AEC-Q200 | 105 °C | -40 °C | 2 | Radial | BULK | NO | MATTE TIN | 5 mm | WIRE | 12.5 mm | 35.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||
|
UCY2D220MPD
Nichicon Corporation
|
$0.2665 | Yes | Yes | Active | 22 µF | 200 V | 225 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 276 µA | 0.2 | e2 | AEC-Q200 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin/Copper (Sn/Cu) | 5 mm | WIRE | 10 mm | 16 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
UCY2G6R8MPD
Nichicon Corporation
|
$0.2970 | Yes | Yes | Active | 6.8 µF | 400 V | 140 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 208.8 µA | 0.24 | e3 | AEC-Q200 | 105 °C | -40 °C | 2 | Radial | BULK | NO | MATTE TIN | 5 mm | WIRE | 10 mm | 16 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | |||
|
UCY2D270MPD
Nichicon Corporation
|
$0.3005 | Yes | Yes | Active | 27 µF | 200 V | 235 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 316 µA | 0.2 | e3 | AEC-Q200 | 105 °C | -40 °C | 2 | Radial | BULK | NO | MATTE TIN | 5 mm | WIRE | 10 mm | 16 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||
|
UCY2D220MPD1TD
Nichicon Corporation
|
$0.3125 | Yes | Active | 22 µF | 200 V | 225 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Tape | 5 mm | 10 mm | 16 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||||||||||||
|
UCY2D330MPD
Nichicon Corporation
|
$0.3210 | Yes | Yes | Active | 33 µF | 200 V | 305 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 364 µA | 0.2 | e3 | AEC-Q200 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 |