Filter Your Search
1 - 1 of 1 results
|
UCQ5801A
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 5 V | STANDARD | OPEN-COLLECTOR | 8 | 500 mA | LATCH BASED PERIPHERAL DRIVER | BIMOS | TRANSIENT | 1 | SINK | 350 mA | INVERTED | 16 mA | 12 V | NO | INDUSTRIAL | R-PDIP-T22 | Not Qualified | e0 | 85 °C | -40 °C | 22 | PLASTIC/EPOXY | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 27.555 mm | 5.33 mm | 10.16 mm | ALLEGRO MICROSYSTEMS LLC | DIP | DIP, DIP22,.4 | 22 | unknown | EAR99 | 8542.39.00.01 |