Filter Your Search
1 - 2 of 2 results
|
UCN5804LBTR
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 5 V | YES | 1.5 A | STEPPER MOTOR CONTROLLER | BIMOS | 1 | 30 mA | 5.5 V | 4.5 V | OTHER | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ALLEGRO MICROSYSTEMS LLC | SOIC | SOP, SOP16,.4 | 16 | unknown | EAR99 | 8542.39.00.01 | ||
|
UCN5804LB
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 5 V | YES | 1.5 A | STEPPER MOTOR CONTROLLER | BIMOS | 1 | 30 mA | 5.5 V | 4.5 V | OTHER | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ALLEGRO MICROSYSTEMS LLC | SOIC | SOP, SOP16,.4 | 16 | unknown | EAR99 | 8542.39.00.01 |