Filter Your Search
1 - 1 of 1 results
|
UCF4031035BH015000-40.00M
Pletronics Inc
|
Check for Price | Yes | Active | 40 MHz | 1.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TAPE:250 | NO | 800 mV | 3 mA | 3.5 V | 3.1 V | e4 | 75 °C | 5 °C | MIL-STD-883 | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,77/53 | YES | Nickel/Gold (Ni/Au) - electrolytic | 2.5mm x 2.0mm x 0.7mm | PLETRONICS INC | TEMPERATURE COMPENSATED CRYSTAL OSCILLATOR | compliant | Sine |