Filter Your Search
1 - 1 of 1 results
|
UCE4031031DE020005-19.44M
Pletronics Inc
|
Check for Price | Yes | Active | 19.44 MHz | 2 % | 1 PPM/YEAR | 10 kΩ | 3 V | CLIPPED SINE | 2.5 V | 500 mV | NO | 5 ppm | 800 mV | 3 mA | 3.1 V | 3.1 V | e4 | 60 °C | -5 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.09X.12,91/67 | YES | Nickel/Gold (Ni/Au) - electrolytic | 3.2mm x 2.5mm x 0.9mm | PLETRONICS INC | LCC,4 PIN | compliant | Sine |