Filter Your Search
1 - 5 of 5 results
|
UCD7230PWPT
Texas Instruments
|
Check for Price | Obsolete | BUFFER OR INVERTER BASED MOSFET DRIVER | TEXAS INSTRUMENTS INC | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
UCD7230PWPR
Texas Instruments
|
Check for Price | Yes | Obsolete | 12 V | 4 A | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | 15.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 2 | 105 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HTSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | HTSSOP-20 | compliant | EAR99 | 8542.39.00.01 | TSSOP | 20 | ||||
|
UCD7230PWPG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 12 V | 4 A | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | 8 mA | 15.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 2 | 105 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HTSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | HTSSOP, TSSOP20,.25 | compliant | EAR99 | 8542.39.00.01 | TSSOP | 20 | |||
|
UCD7230PWP
Texas Instruments
|
Check for Price | Yes | Obsolete | 12 V | 4 A | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | 15.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 2 | 105 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HTSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | HTSSOP-20 | compliant | EAR99 | 8542.39.00.01 | TSSOP | 20 | ||||
|
UCD7230PWPRG4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 12 V | 4 A | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | 15.5 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HTSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | HTSSOP, TSSOP20,.25 | unknown | EAR99 | 8542.39.00.01 | TSSOP | 20 |