Filter Your Search
1 - 10 of 98 results
|
UCC5611DWP
Unitrode Corporation
|
Check for Price | No | Transferred | 3.3 V | 18 | SCSI BUS TERMINATOR | BICMOS | 2.5K TERMINATION FOR SHORT BUS APPLICATION | NO | 1 | 110 Ω | 435 mA | 5.25 V | 2.75 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | UNITRODE CORP | SOIC-28 | unknown | |||||||||||||
|
UCC5611DWPG4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 3.3 V | 18 | SCSI BUS TERMINATOR | BICMOS | NO | 1 | 110 Ω | 5.25 V | 2.75 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 17.905 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOP, SOP28,.4 | compliant | SOIC | 28 | EAR99 | 8542.39.00.01 | |||||||
|
UCC561DPTR
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 3.3 V | 27 | BUS TERMINATOR SUPPORT CIRCUIT | NO | 1 | 237 Ω | 5.25 V | 2.7 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, MS-012AC, SOIC-16 | compliant | SOIC | 16 | EAR99 | 8542.39.00.01 | ||||||
|
UCC5618DWPTR
Unitrode Corporation
|
Check for Price | Transferred | 4.75 V | 18 | SCSI BUS TERMINATOR | BICMOS | NO | 1 | 110 Ω | 5.25 V | 4 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | UNITRODE CORP | SOIC-28 | unknown | |||||||||||||||||||||
|
UCC5618DWP
Unitrode Corporation
|
Check for Price | No | Transferred | 4.75 V | 18 | SCSI BUS TERMINATOR | BICMOS | NO | 1 | 110 Ω | 5.25 V | 4 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | UNITRODE CORP | SOIC-28 | unknown | |||||||||||||||
|
UCC5614Z
Texas Instruments
|
Check for Price | No | No | Obsolete | 3.3 V | 9 | SCSI BUS TERMINATOR | BICMOS | NO | 1 | 110 Ω | 5.25 V | 2.7 V | NO | COMMERCIAL | R-PZIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | ZIP | ZIP16,.11 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 19.5 mm | 7.5 mm | 2.8 mm | TEXAS INSTRUMENTS INC | ZIP-16 | not_compliant | ZIP | 16 | EAR99 | 8542.39.00.01 | |||||||
|
UCC5615DP
Texas Instruments
|
Check for Price | No | Obsolete | 4.75 V | 9 | SCSI BUS TERMINATOR | BICMOS | NO | 1 | 110 Ω | 5.25 V | 4 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.89 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOP, SOP16,.25 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
UCC5610N
Texas Instruments
|
Check for Price | No | Obsolete | 3.3 V | 18 | SCSI BUS TERMINATOR | BICMOS | NO | 1 | 110 Ω | 7 V | 2.75 V | NO | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 31.75 mm | 5.08 mm | 15.24 mm | TEXAS INSTRUMENTS INC | DIP, DIP24,.6 | not_compliant | DIP | 24 | EAR99 | 8542.39.00.01 | ||||||||
|
UCC5619MWPTRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 4.75 V | 27 | SCSI BUS TERMINATOR | BICMOS | NO | 1 | 110 Ω | 7 V | 4 V | YES | COMMERCIAL | R-PDSO-G36 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 36 | PLASTIC/EPOXY | SSOP | SOP36,.4,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 800 µm | DUAL | 15.385 mm | 2.64 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SSOP, SOP36,.4,32 | unknown | SSOP | 36 | EAR99 | 8542.39.00.01 | ||||
|
UCC5617DWPTRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 4.75 V | 18 | SCSI BUS TERMINATOR | BICMOS | NO | 1 | 110 Ω | 5.25 V | 4 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e4 | 2 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOP, SOP28,.4 | unknown | SOIC | 28 | EAR99 | 8542.39.00.01 |