Filter Your Search
1 - 3 of 3 results
|
UCC3809DTR-2
Unitrode Corporation
|
Check for Price | Transferred | 10 V | 1 V | 15 V | 1 A | YES | SINGLE | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | UNITRODE CORP | unknown | |||||||||||||||||||||||||
|
UCC3809DTR-2G4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 12 V | 15 V | 10 V | 800 mA | YES | SINGLE | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | COMMERCIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | compliant | SOIC | SOP, SOP8,.25 | 8 | EAR99 | 8542.39.00.01 | ||||||||
|
UCC3809DTR-2
Texas Instruments
|
Check for Price | Yes | Yes | Active | 12 V | 19 V | 10 V | 800 mA | 12 V | 15 V | 19 V | 25 mA | YES | BUCK-BOOST | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | COMMERCIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | compliant | SOIC-8 | EAR99 | 8542.39.00.01 | Texas Instruments |