Filter Your Search
1 - 2 of 2 results
|
UCC28C45DGKR
Texas Instruments
|
$0.7304 | Yes | Yes | Active | 15 V | 18 V | 12 V | 1 A | 18 V | YES | SINGLE | 1 MHz | ALSO OPERATES IN CURRENT MODE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-PDSO-G8 | e4 | Not Qualified | 2 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | MSOP | TSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
UCC28C45DGKRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 15 V | 18 V | 12 V | 1 A | YES | SINGLE | 1 MHz | ALSO OPERATES IN CURRENT MODE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-PDSO-G8 | e4 | Not Qualified | 2 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | MSOP | TSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |