Filter Your Search
1 - 2 of 2 results
|
UCC28516N
Texas Instruments
|
Check for Price | Yes | Obsolete | 12 V | 15 V | 10.8 V | 3.5 A | NO | BOOST | 240 kHz | PEAK CURRENT MODE ALSO AVAILABLE | POWER FACTOR CONTROLLER WITH POST REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 25.4 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, MS-001AD, DIP-20 | 20 | unknown | EAR99 | 8542.39.00.01 | ||
|
UCC28516NE4
Texas Instruments
|
Check for Price | Yes | Obsolete | 12 V | 15 V | 10.8 V | 3.5 A | NO | BOOST | 240 kHz | PEAK CURRENT MODE ALSO AVAILABLE | POWER FACTOR CONTROLLER WITH POST REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 25.4 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | unknown | EAR99 | 8542.39.00.01 |