Filter Your Search
1 - 4 of 4 results
|
UCC28500N
Unitrode Corporation
|
Check for Price | No | Transferred | 12 V | 16 V | 10.6 V | 1 A | NO | PUSH-PULL | POWER FACTOR CONTROLLER WITH POST REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDIP-T20 | e0 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | UNITRODE CORP | PLASTIC, DIP-20 | unknown | |||||||||||||||||||
|
UCC28500NG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 12 V | 15 V | 10.3 V | 1.2 A | NO | BOOST | 120 kHz | CAN ALSO BE PROGRAMMED FOR CURRENT MODE AND VOLTAGE MODE | POWER FACTOR CONTROLLER WITH POST REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDIP-T20 | e4 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 25.4 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | unknown | DIP | 20 | EAR99 | 8542.39.00.01 | |||||||||
|
UCC28500N
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 12 V | 15 V | 10.3 V | 1.2 A | 12 V | 18 V | 4 mA | NO | BOOST | 120 kHz | CAN ALSO BE PROGRAMMED FOR CURRENT MODE AND VOLTAGE MODE | POWER FACTOR CONTROLLER WITH POST REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDIP-T20 | e4 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 25.4 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP-20 | compliant | DIP | 20 | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
UCC28500N
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 12 V | 15 V | 10.3 V | 1.2 A | NO | BOOST | 120 kHz | CAN ALSO BE PROGRAMMED FOR CURRENT MODE AND VOLTAGE MODE | POWER FACTOR CONTROLLER WITH POST REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDIP-T20 | e4 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 25.4 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | GREEN, PLASTIC, DIP-20 | unknown | DIP | 20 |