Filter Your Search
1 - 1 of 1 results
|
UCC2813PW-5G4
Texas Instruments
|
$2.3125 | Yes | Obsolete | 10 V | 4 V | 12 V | 4 V | 3.94 V | 4.06 V | 1 A | 10 V | 4.1 V | 11 V | 30 mA | YES | SINGLE | 36 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G8 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, TSSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 |