Filter Your Search
1 - 1 of 1 results
|
UCC27712QDRQ1
Texas Instruments
|
$1.2185 | Yes | Yes | Active | 15 V | 5 V | 160 µs | 160 µs | HALF BRIDGE BASED MOSFET DRIVER | ALSO HAS SUPPLY VOLTAGE FOR MOSFET APPLICATION RANGING FROM 10 TO 17V | YES | 2 | 1 | 2.8 A | TRUE | 420 µA | 20 V | 10 V | 20 V | -4 V | YES | AUTOMOTIVE | R-PDSO-G8 | e4 | 2 | 140 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.905 mm | 1.75 mm | 3.895 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | EAR99 | 8542.39.00.01 | 2017-08-16 | Texas Instruments |