Filter Your Search
1 - 2 of 2 results
|
UCC25600DR
Texas Instruments
|
$0.7745 | Yes | Yes | Active | 12 V | 18 V | 11 V | 11 V | 18 V | YES | SINGLE | 400 kHz | ALSO HAS A CONTROL TECHNIQUE OF PFM | SWITCHING CONTROLLER | VOLTAGE-MODE | RESONANT CONTROL | 1 | BICMOS | AUTOMOTIVE | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | 1633463 | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | 8-Pin High-Performance Resonant Mode LLC Controller | Texas Instruments | 2023-06-22 10:55:39 | ||
|
UCC25600DRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 12 V | 18 V | 11 V | 11 V | 18 V | YES | SINGLE | 400 kHz | ALSO HAS A CONTROL TECHNIQUE OF PFM | SWITCHING CONTROLLER | VOLTAGE-MODE | RESONANT CONTROL | 1 | BICMOS | AUTOMOTIVE | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | 1633463 | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Switching Controllers LLC Half Bridge Resonant Cntrlr | Texas Instruments | 2023-03-07 16:10:32 |