Parametric results for: ucc25600d under Switching Regulator or Controllers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ucc25600d
Select parts from the table below to compare.
Compare
Compare
UCC25600D
Texas Instruments
$0.5316 Yes Yes Active 12 V 18 V 11 V 11 V 18 V YES SINGLE 400 kHz ALSO HAS A CONTROL TECHNIQUE OF PFM SWITCHING CONTROLLER VOLTAGE-MODE RESONANT CONTROL 1 BICMOS AUTOMOTIVE R-PDSO-G8 e4 Not Qualified 2 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
UCC25600DR
Texas Instruments
$0.5876 Yes Yes Active 12 V 18 V 11 V 11 V 18 V YES SINGLE 400 kHz ALSO HAS A CONTROL TECHNIQUE OF PFM SWITCHING CONTROLLER VOLTAGE-MODE RESONANT CONTROL 1 BICMOS AUTOMOTIVE R-PDSO-G8 e4 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
UCC25600DRG4
Texas Instruments
Check for Price Yes Yes Active 12 V 18 V 11 V 11 V 18 V YES SINGLE 400 kHz ALSO HAS A CONTROL TECHNIQUE OF PFM SWITCHING CONTROLLER VOLTAGE-MODE RESONANT CONTROL 1 BICMOS AUTOMOTIVE R-PDSO-G8 e4 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments