Filter Your Search
1 - 4 of 4 results
|
UCC1570L
Texas Instruments
|
Check for Price | No | No | Obsolete | 15 V | 16 V | 13.5 V | 1.2 A | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.54 mm | TEXAS INSTRUMENTS INC | QCCN, LCC20,.35SQ | not_compliant | EAR99 | 8542.39.00.01 | ||||
![]() |
UCC15702J
Texas Instruments
|
Check for Price | Obsolete | 11 V | 13.5 V | 9.6 V | 1.2 A | NO | SINGLE | 700 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.56 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | 14 | ||||||
![]() |
UCC15701J
Texas Instruments
|
Check for Price | No | No | Obsolete | 11 V | 13 V | 10 V | 1.2 A | NO | SINGLE | 700 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.56 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 14 | ||
![]() |
UCC15701L
Texas Instruments
|
Check for Price | No | Obsolete | 11 V | 13 V | 10 V | 1.2 A | YES | SINGLE | 700 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.03 mm | TEXAS INSTRUMENTS INC | QCCN, LCC20,.35SQ | unknown | EAR99 | 8542.39.00.01 | QLCC | 20 |