Filter Your Search
1 - 10 of 14 results
|
UC7912CT
Unitrode Corporation
|
Check for Price | No | Obsolete | -12 V | 2.6 V | 1.5 A | 1 | NO | FIXED | 35 V | 0.08 % | 0.24 % | BIPOLAR | 5 % | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | UNITRODE CORP | , SIP3,.1TB | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
UC7912AIG/883BC
Unitrode Corporation
|
Check for Price | Obsolete | 32 V | 14 V | 12 V | 1.5 A | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.36 V | 11.64 V | BIPOLAR | 3 % | R-CSFM-T3 | Not Qualified | 3 | CERAMIC, METAL-SEALED COFIRED | SFM | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | UNITRODE CORP | , | unknown | Fixed,Negative,Single Output,Standard Drop | ||||||||||||||||||
|
UC7912AK/883BC
Unitrode Corporation
|
Check for Price | No | Obsolete | 32 V | 14 V | 12 V | 2.6 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.08 % | 0.24 % | 1 | 12.36 V | 11.64 V | BIPOLAR | 3 % | O-MBFM-P2 | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 2 | METAL | BFM | TO-204/-3 | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | UNITRODE CORP | , TO-204/-3 | unknown | Fixed,Negative,Single Output,Standard Drop | |||||
|
UC7912K/883BC
Unitrode Corporation
|
Check for Price | No | Obsolete | -12 V | 2.6 V | 1.5 A | 1 | FIXED | 35 V | 0.08 % | 0.12 % | BIPOLAR | 5 % | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | UNITRODE CORP | , TO-204/-3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
UC7912CK
Unitrode Corporation
|
Check for Price | No | Obsolete | 32 V | 14 V | 12 V | 2.6 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.08 % | 0.24 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | O-MBFM-P2 | e0 | Not Qualified | 125 °C | 2 | METAL | BFM | TO-204/-3 | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | UNITRODE CORP | , TO-204/-3 | unknown | Fixed,Negative,Single Output,Standard Drop | |||||||
|
UC7912ACK
Unitrode Corporation
|
Check for Price | No | Obsolete | 32 V | 14 V | 12 V | 2.6 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.08 % | 0.24 % | 1 | 12.36 V | 11.64 V | BIPOLAR | 3 % | O-MBFM-P2 | e0 | Not Qualified | 125 °C | 2 | METAL | BFM | TO-204/-3 | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | UNITRODE CORP | , TO-204/-3 | unknown | Fixed,Negative,Single Output,Standard Drop | |||||||
|
UC7912G
Unitrode Corporation
|
Check for Price | No | Obsolete | 32 V | 14 V | 12 V | 2.6 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.08 % | 0.12 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | R-CSFM-T3 | e0 | Not Qualified | 150 °C | -55 °C | 3 | CERAMIC, METAL-SEALED COFIRED | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | UNITRODE CORP | , SIP3,.1TB | unknown | Fixed,Negative,Single Output,Standard Drop | |||||
|
UC7912K
Unitrode Corporation
|
Check for Price | No | Obsolete | 32 V | 14 V | 12 V | 2.6 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.08 % | 0.12 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | O-MBFM-P2 | e0 | Not Qualified | 150 °C | -55 °C | 2 | METAL | BFM | TO-204/-3 | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | UNITRODE CORP | , TO-204/-3 | unknown | Fixed,Negative,Single Output,Standard Drop | ||||||
|
UC7912G/883BC
Unitrode Corporation
|
Check for Price | No | Obsolete | -12 V | 2.6 V | 1.5 A | 1 | NO | FIXED | 35 V | 0.08 % | 0.12 % | BIPOLAR | 5 % | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 3 | METAL | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | UNITRODE CORP | , SIP3,.1TB | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
UC7912AK
Unitrode Corporation
|
Check for Price | No | Obsolete | 32 V | 14 V | 12 V | 2.6 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.08 % | 0.12 % | 1 | 12.36 V | 11.64 V | BIPOLAR | 3 % | O-MBFM-P2 | e0 | Not Qualified | 150 °C | -55 °C | 2 | METAL | BFM | TO-204/-3 | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | UNITRODE CORP | , TO-204/-3 | unknown | Fixed,Negative,Single Output,Standard Drop |