Filter Your Search
1 - 5 of 5 results
|
UC3856Q
Texas Instruments
|
Check for Price | Yes | Obsolete | 15 V | 40 V | 8 V | 2 A | YES | PUSH-PULL | 230 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | COMMERCIAL | S-PQCC-J20 | e3 | Not Qualified | 2 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 8.965 mm | 8.965 mm | 4.57 mm | TEXAS INSTRUMENTS INC | QLCC | GREEN, PLASTIC, LCC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | ||||
|
UC3856Q
Unitrode Corporation
|
Check for Price | No | Transferred | 15 V | 40 V | 8 V | 2 A | 23 mA | YES | PUSH-PULL | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | S-PQCC-J20 | e0 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | UNITRODE CORP | unknown | ||||||||||||||
|
UC3856QG3
Texas Instruments
|
Check for Price | Yes | Obsolete | 15 V | 40 V | 8 V | 2 A | YES | PUSH-PULL | 230 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | S-PQCC-J20 | e3 | Not Qualified | 2 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 8.965 mm | 8.965 mm | 4.57 mm | TEXAS INSTRUMENTS INC | QLCC | QCCJ, LDCC20,.4SQ | 20 | compliant | EAR99 | 8542.39.00.01 | ||||
|
UC3856QP
Texas Instruments
|
Check for Price | No | Obsolete | 15 V | 40 V | 8 V | 1.5 A | YES | PUSH-PULL | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | COMMERCIAL | S-PQCC-J28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCJ, LDCC28,.5SQ | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
UC3856QTR
Texas Instruments
|
Check for Price | No | No | Obsolete | 15 V | 40 V | 8 V | 2 A | YES | PUSH-PULL | 230 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | COMMERCIAL | S-PQCC-J20 | e0 | Not Qualified | 2 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 8.965 mm | 8.965 mm | 4.57 mm | TEXAS INSTRUMENTS INC | QLCC | QCCJ, LDCC20,.4SQ | 20 | not_compliant | EAR99 | 8542.39.00.01 |