Parametric results for: uc3854dwtrg4 under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: uc3854dwtrg4
Select parts from the table below to compare.
Compare
Compare
UC3854DWTRG4
Texas Instruments
Check for Price Yes Yes Active 18 V 7.5 V 30 V 15 V 7.4 V 7.6 V 1.5 A 18 V 30 V 10 mA YES BOOST 200 kHz POWER FACTOR CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDSO-G16 e4 Not Qualified 2 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 7.49 mm 10.285 mm 2.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.4 16 compliant EAR99 8542.39.00.01 Texas Instruments