Filter Your Search
1 - 4 of 4 results
|
UC3854DWTR
Texas Instruments
|
$1.4676 | Yes | Yes | Active | 18 V | 7.5 V | 30 V | 15 V | 7.4 V | 7.6 V | 1.5 A | 18 V | 30 V | 10 mA | YES | BOOST | 200 kHz | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G16 | e4 | Not Qualified | 2 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.49 mm | 10.285 mm | 2.65 mm | TEXAS INSTRUMENTS INC | GREEN, SOIC-16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
UC3854DWTRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 18 V | 7.5 V | 30 V | 15 V | 7.4 V | 7.6 V | 1.5 A | 18 V | 30 V | 10 mA | YES | BOOST | 200 kHz | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G16 | e4 | Not Qualified | 2 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.49 mm | 10.285 mm | 2.65 mm | TEXAS INSTRUMENTS INC | SOP, SOP16,.4 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | 16 | ||
|
UC3854DWTR-FG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 18 V | 7.5 V | 35 V | 15 V | 7.4 V | 7.6 V | 1.5 A | 18 V | 16 mA | YES | BOOST | 118 kHz | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G16 | e4 | Not Qualified | 2 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.49 mm | 10.285 mm | 2.65 mm | TEXAS INSTRUMENTS INC | SOP, SOP16,.4 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | 16 | |||
|
UC3854DWTR
Unitrode Corporation
|
Check for Price | Transferred | 18 V | 7.5 V | 35 V | 11 V | 1.5 A | 16 mA | YES | SINGLE | 200 kHz | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | UNITRODE CORP | unknown |