Filter Your Search
1 - 10 of 43 results
|
UC3854DW
Texas Instruments
|
$1.2141 | Yes | Yes | Active | 18 V | 7.5 V | 30 V | 15 V | 7.4 V | 7.6 V | 1.5 A | 18 V | 30 V | 10 mA | YES | BOOST | 200 kHz | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G16 | e4 | Not Qualified | 2 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.49 mm | 10.285 mm | 2.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
UC3854DWTR
Texas Instruments
|
$1.4676 | Yes | Yes | Active | 18 V | 7.5 V | 30 V | 15 V | 7.4 V | 7.6 V | 1.5 A | 18 V | 30 V | 10 mA | YES | BOOST | 200 kHz | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G16 | e4 | Not Qualified | 2 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.49 mm | 10.285 mm | 2.65 mm | TEXAS INSTRUMENTS INC | GREEN, SOIC-16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
UC3854ADWTR
Texas Instruments
|
$1.7922 | Yes | Yes | Active | 18 V | 7.5 V | 20 V | 10 V | 7.4 V | 7.6 V | 1.5 A | 18 V | 20 V | 12 mA | YES | BOOST | 200 kHz | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G16 | e4 | Not Qualified | 2 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | TEXAS INSTRUMENTS INC | GREEN, SOIC-16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 1992-12-01 | ||||
|
UC3854ADW
Texas Instruments
|
$2.3305 | Yes | Yes | Active | 18 V | 7.5 V | 20 V | 10 V | 7.4 V | 7.6 V | 1.5 A | 18 V | 20 V | 12 mA | YES | BOOST | 200 kHz | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G16 | e4 | Not Qualified | 2 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 1992-12-01 | ||
|
UC3854BDWG4
Texas Instruments
|
$2.4943 | Yes | Yes | Active | 18 V | 7.5 V | 20 V | 10 V | 7.4 V | 7.6 V | 1.5 A | 18 V | 20 V | 12 mA | YES | BOOST | 200 kHz | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G16 | e4 | Not Qualified | 2 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.4 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 1992-12-01 | ||
|
UC3854AN
Texas Instruments
|
$3.0528 | Yes | Yes | Active | 18 V | 7.5 V | 20 V | 10 V | 7.4 V | 7.6 V | 1.5 A | 18 V | 20 V | 12 mA | NO | BOOST | 200 kHz | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T16 | e4 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.305 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | GREEN, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 1992-12-01 | |||
|
UC3854N
Texas Instruments
|
$3.1718 | Yes | Yes | Active | 18 V | 7.5 V | 30 V | 15 V | 7.4 V | 7.6 V | 1.5 A | 18 V | 30 V | 10 mA | NO | BOOST | 200 kHz | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T16 | e4 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.305 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | GREEN, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
UC3854BDW
Texas Instruments
|
$3.6056 | Yes | Yes | Active | 18 V | 7.5 V | 20 V | 10 V | 7.4 V | 7.6 V | 1.5 A | 18 V | 20 V | 12 mA | YES | BOOST | 200 kHz | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G16 | e4 | Not Qualified | 2 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | TEXAS INSTRUMENTS INC | GREEN, SOIC-16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 1992-12-01 | ||||
|
UC3854BN
Texas Instruments
|
$3.9288 | Yes | Yes | Active | 18 V | 7.5 V | 20 V | 10 V | 7.4 V | 7.6 V | 1.5 A | 18 V | 20 V | 12 mA | NO | BOOST | 200 kHz | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T16 | e4 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.305 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | GREEN, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 1992-12-01 | |||
|
UC3854BDWTR/81220
Texas Instruments
|
Check for Price | Yes | Obsolete | 200 mA | YES | 115 kHz | CURRENT-MODE | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP16,.4 | unknown | EAR99 | 8542.39.00.01 |