Filter Your Search
1 - 1 of 1 results
|
UC382TDTR-ADJG3
Texas Instruments
|
Check for Price | No | Obsolete | 7.5 V | 1.7 V | 350 mV | 3 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 7.5 V | 0.33 % | 1 | 6 V | 1.2 V | BIPOLAR | 1.3 % | R-PSSO-G5 | e3 | Not Qualified | 2 | 100 °C | 100 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 8.925 mm | 10.16 mm | 4.83 mm | TEXAS INSTRUMENTS INC | D2PAK | TO-263, SMSIP5H,.6,67TB | 4 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo |