Filter Your Search
1 - 1 of 1 results
|
UC3825BDWG4
Texas Instruments
|
Check for Price Buy | Yes | Obsolete | 12 V | 5.1 V | 20 V | 11 V | 5.05 V | 5.15 V | 2.2 A | 12 V | 36 mA | YES | PUSH-PULL | 1.15 MHz | CAN ALSO BE CONFIGURED IN CURRENT MODE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G16 | e4 | Not Qualified | 2 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |