Filter Your Search
1 - 10 of 32 results
|
UC3724J
Texas Instruments
|
Check for Price | No | No | Obsolete | 20 V | HALF BRIDGE BASED MOSFET DRIVER | BIPOLAR | NO | COMMERCIAL | R-XDIP-T8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP8,.3 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
UC3727J
Unitrode Corporation
|
Check for Price | No | Transferred | 16.5 V | 1 | 4 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | UNDER VOLTAGE | 1 | 500 mA | 17.5 V | 15.5 V | NO | COMMERCIAL | R-CDIP-T18 | Not Qualified | e0 | 70 °C | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | UNITRODE CORP | DIP, DIP18,.3 | unknown | |||||||||||||||||
|
UC3725Q
Texas Instruments
|
Check for Price | No | Obsolete | 8 V | 2 A | 300 ns | 300 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BIPOLAR | YES | 1 | 15 V | YES | COMMERCIAL | S-PQCC-J20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 8.965 mm | 4.57 mm | 8.965 mm | TEXAS INSTRUMENTS INC | QCCJ, LDCC20,.4SQ | not_compliant | EAR99 | 8542.39.00.01 | QLCC | 20 | |||||||||||
|
UC3727QP
Texas Instruments
|
Check for Price | No | Obsolete | 16.5 V | 1 | 4 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | THERMAL; UNDER VOLTAGE | 1 | SOURCE | 500 mA | 17.5 V | 15.5 V | YES | COMMERCIAL | S-PQCC-J28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.57 mm | 11.5062 mm | TEXAS INSTRUMENTS INC | QCCJ, LDCC28,.5SQ | not_compliant | EAR99 | 8542.39.00.01 | QLCC | 28 | 1994-12-01 | ||||||||
|
UC3727LP
Unitrode Corporation
|
Check for Price | No | Transferred | 16.5 V | 1 | 4 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | UNDER VOLTAGE | 1 | 500 mA | 17.5 V | 15.5 V | YES | COMMERCIAL | S-CQCC-N28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | UNITRODE CORP | QCCN, LCC28,.45SQ | unknown | |||||||||||||||||
|
UC3724N
Texas Instruments
|
Check for Price | No | No | Obsolete | 20 V | 500 mA | 250 ns | 250 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BIPOLAR | YES | 1 | 35 V | 8 V | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.78 mm | 5.33 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP, DIP8,.3 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 8 | |||||||||
|
UC3725DW
Texas Instruments
|
Check for Price | No | No | Obsolete | 8 V | 2 A | 300 ns | 300 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BIPOLAR | YES | 1 | 15 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.365 mm | 2.64 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOP, SOP16,.4 | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | ||||||||||
|
UC3727DWP
Texas Instruments
|
Check for Price | No | No | Obsolete | 16.5 V | 1 | 4 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | THERMAL; UNDER VOLTAGE | 1 | SOURCE | 500 mA | 17.5 V | 15.5 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 17.905 mm | 2.64 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOP, SOP28,.4 | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 28 | 1994-12-01 | |||||||
|
UC3726N
Unitrode Corporation
|
Check for Price | No | Transferred | 20 V | 750 mA | HALF BRIDGE BASED PERIPHERAL DRIVER | BIPOLAR | UNDER VOLTAGE | 1 | SOURCE AND SINK | 35 V | 8 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | UNITRODE CORP | DIP-16 | unknown | ||||||||||||||||||
|
UC3725QTR
Texas Instruments
|
Check for Price | No | Obsolete | 15 V | BIPOLAR | YES | COMMERCIAL | S-PQCC-J20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCJ, LDCC20,.4SQ | not_compliant | EAR99 | 8542.39.00.01 |