Filter Your Search
1 - 1 of 1 results
|
UC3707J
Texas Instruments
|
Check for Price | Yes | No | Active | 20 V | STANDARD | TOTEM-POLE | 1.5 A | 65 ns | 50 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BIPOLAR | NO | 2 | 2 | 1.5 A | COMPLEMENTARY | 15 mA | 40 V | 5 V | NO | COMMERCIAL | R-GDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.56 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 |