Filter Your Search
1 - 3 of 3 results
|
UC3524AJ
Unitrode Corporation
|
Check for Price | No | Transferred | 20 V | 40 V | 8 V | 200 mA | 10 mA | NO | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-GDIP-T16 | e0 | Not Qualified | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | UNITRODE CORP | DIP-16 | unknown | |||||||||||||||||
|
UC3524AJ
Texas Instruments
|
Check for Price | Yes | No | Active | 20 V | 5 V | 40 V | 1 V | 4.9 V | 5.1 V | 200 mA | 8 V | 40 V | NO | BUCK-BOOST | 450 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-GDIP-T16 | e0 | Not Qualified | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 6.92 mm | 19.56 mm | 4.57 mm | TEXAS INSTRUMENTS INC | DIP-16 | not_compliant | DIP | 16 | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
UC3524AJ
STMicroelectronics
|
Check for Price | Obsolete | 20 V | 5 V | 40 V | 8 V | 20 µA | NO | 500 kHz | LENGTH AND WIDTH ARE MAX VALUE | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-CDIP-T16 | Not Qualified | 70 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 8 mm | 20 mm | 5 mm | STMICROELECTRONICS | CERAMIC, DIP-6 | compliant | EAR99 | 8542.39.00.01 |