Parametric results for: uc3176qptr under Motion Control Electronics

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: uc3176qptr
Select parts from the table below to compare.
Compare
Compare
UC3176QPTR
Unitrode Corporation
Check for Price Transferred 12 V YES 2.5 A VOICE COIL MOTOR CONTROLLER BIPOLAR 1 30 mA 35 V 3 V COMMERCIAL S-PQCC-C28 Not Qualified 70 °C 28 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND QUAD UNITRODE CORP PLASTIC, LCC-28 unknown
UC3176QPTR
Texas Instruments
Check for Price Yes Obsolete 12 V YES 2.5 A VOICE COIL MOTOR CONTROLLER BIPOLAR 1 30 mA 35 V 3 V COMMERCIAL S-PQCC-J28 Not Qualified e4 3 70 °C 260 30 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER NICKEL PALLADIUM GOLD J BEND 1.27 mm QUAD 11.505 mm 4.57 mm 11.505 mm TEXAS INSTRUMENTS INC LCC-28 compliant QLCC 28 EAR99 8542.39.00.01