Filter Your Search
1 - 4 of 4 results
|
UC2907N
Texas Instruments
|
$2.4736 | Yes | Yes | Active | 35 V | 6 A | 15 V | 4.5 V | 35 V | 10 mA | +3.7V | 1 | NO | YES | BUCK-BOOST | POWER SUPPLY SUPPORT CIRCUIT | VOLTAGE-MODE | 1 | BIPOLAR | INDUSTRIAL | R-PDIP-T16 | e4 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.305 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
UC2907NG4
Texas Instruments
|
$5.4877 | Yes | Yes | Active | 35 V | 6 A | 15 V | 4.5 V | 35 V | 10 mA | +3.7V | 1 | NO | YES | BUCK-BOOST | POWER SUPPLY SUPPORT CIRCUIT | VOLTAGE-MODE | 1 | BIPOLAR | INDUSTRIAL | R-PDIP-T16 | e4 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.305 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
UC2907N
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | 4.5 V | 35 V | 1 | NO | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDIP-T16 | e4 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.305 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | DIP | GREEN, PLASTIC, DIP-16 | 16 | unknown | ||||||||||||||
|
UC2907N
Unitrode Corporation
|
Check for Price | Transferred | 15 V | 4.5 V | 35 V | 10 mA | 1 | NO | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | BIPOLAR | INDUSTRIAL | R-PDIP-T16 | e0 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | unknown |