Filter Your Search
1 - 10 of 14 results
|
UC2833QTR
Texas Instruments
|
Check for Price | No | Obsolete | YES | ANALOG CIRCUIT | 1 | S-PQCC-J20 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 8.965 mm | 4.57 mm | 8.965 mm | TEXAS INSTRUMENTS INC | QLCC | QCCJ, | 20 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
UC2833L
Texas Instruments
|
Check for Price | No | Obsolete | YES | BIPOLAR | ADJUSTABLE | 1 | 100 mA | S-CQCC-N20 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 2.54 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | 8542.39.00.01 | EAR99 | Adjustable,Positive,Single Output,Ldo | 2.5 V | 0.002 | 85 °C | -25 °C | 2 V | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | ||||||||||||||||||||
|
UC2833DWTRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 15 V | YES | ANALOG CIRCUIT | UNDER AND OVER-VOLTAGE FAULT ALERT WITH PROGRAMMABLE DELAY | 1 | 36 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
UC2833J
Texas Instruments
|
Check for Price | No | No | Obsolete | 15 V | NO | ANALOG CIRCUIT | UNDER AND OVER-VOLTAGE FAULT ALERT WITH PROGRAMMABLE DELAY | 1 | 36 V | 4.5 V | INDUSTRIAL | R-GDIP-T8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.58 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 8 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||
|
UC2833Q
Texas Instruments
|
Check for Price | No | Obsolete | YES | ANALOG CIRCUIT | 1 | S-PQCC-J20 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 8.965 mm | 4.57 mm | 8.965 mm | TEXAS INSTRUMENTS INC | QLCC | QCCJ, | 20 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
UC2833DWG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 15 V | YES | 450 mA | ANALOG CIRCUIT | UNDER AND OVER-VOLTAGE FAULT ALERT WITH PROGRAMMABLE DELAY | 36 V | 4.5 V | 1 | 1 | 1 | 35 V | 2 V | 36 V | 4.5 V | INDUSTRIAL | NO | R-PDSO-G16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 16 | compliant | 8542.39.00.01 | ||||||||||||||
|
UC2833N
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | NO | ANALOG CIRCUIT | UNDER AND OVER-VOLTAGE FAULT ALERT WITH PROGRAMMABLE DELAY | 1 | 36 V | 4.5 V | INDUSTRIAL | R-PDIP-T8 | e4 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 9.81 mm | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | GREEN, PLASTIC, DIP-8 | 8 | unknown | ||||||||||||||||||||||||
|
UC2833N
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 15 V | NO | ANALOG CIRCUIT | UNDER AND OVER-VOLTAGE FAULT ALERT WITH PROGRAMMABLE DELAY | 1 | 36 V | 4.5 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 9.81 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 8 | compliant | 8542.39.00.01 | ||||||||||||||||||||||||
|
UC2833NG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 15 V | NO | ANALOG CIRCUIT | UNDER AND OVER-VOLTAGE FAULT ALERT WITH PROGRAMMABLE DELAY | 1 | 36 V | 4.5 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 9.81 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 8 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
UC2833DW
Unitrode Corporation
|
Check for Price | No | Transferred | YES | ANALOG CIRCUIT | 1 | R-PDSO-G16 | Not Qualified | e0 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | UNITRODE CORP | PLASTIC, SO-16 | unknown |