Filter Your Search
1 - 2 of 2 results
|
UC2572NG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 30 V | 4.75 V | 700 mA | NO | SINGLE | 115 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PDIP-T8 | e4 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.81 mm | 5.08 mm | 900225 | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.39.00.01 | 12.04 | 569.675 | 6858.887 | Switching Controllers Neg-Out Flyback Pls Width Modulator | Texas Instruments | 2023-03-07 16:10:32 | 12.04 | Industrial: -40C to +85C | RoHS 2 (2011/65/EU) | e | DRC Conflict Free Undeterminable | CMRT V2.03a | [object Object] | ||||
|
UC2572N
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5 V | 30 V | 4.75 V | 700 mA | NO | SINGLE | 115 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PDIP-T8 | e4 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.81 mm | 5.08 mm | 900225 | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | 12.04 | 569.675 | 6858.887 | Negative Output Flyback Pulse Width Modulator | Texas Instruments | 2023-03-07 16:10:32 | 12.04 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | e | DRC Conflict Free Undeterminable | CMRT V2.03a | [object Object] | 2019-01-15 | [object Object],[object Object],[object Object],[object Object],[object Object] |