Filter Your Search
1 - 2 of 2 results
|
UC1907J883B
Texas Instruments
|
Check for Price | No | Obsolete | 15 V | 4.5 V | 35 V | 1 | NO | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
UC1907J
Texas Instruments
|
Check for Price | No | No | Obsolete | 15 V | 4.5 V | 35 V | 10 mA | 1 | NO | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | BIPOLAR | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 |