Filter Your Search
1 - 10 of 15 results
|
5962-8869701VA
Texas Instruments
|
$31.4064 | Yes | No | Active | 15 V | 8 V | 40 V | 18 mA | +1.8V | 4 | NO | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | BIPOLAR | MILITARY | R-GDIP-T18 | e0 | Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.606 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP-18 | 18 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
5962-88697012A
Texas Instruments
|
$44.5450 | Yes | No | Active | 15 V | 8 V | 40 V | 18 mA | +1.8V | 4 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | MILITARY | S-CQCC-N20 | e0 | Qualified | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | HQCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.03 mm | TEXAS INSTRUMENTS INC | QLCC | CERAMIC, LCC-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
UC1903Q
Texas Instruments
|
Check for Price | Obsolete | TEXAS INSTRUMENTS INC | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
UC1903L883B
Texas Instruments
|
Check for Price | No | Active | 15 V | 8 V | 40 V | 18 mA | +1.8V | 4 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | BIPOLAR | MILITARY | S-CQCC-N20 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | HQCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.03 mm | TEXAS INSTRUMENTS INC | QLCC | HQCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
UC1903DWTR
Texas Instruments
|
Check for Price | Obsolete | TEXAS INSTRUMENTS INC | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
UC1903J
Texas Instruments
|
Check for Price | Yes | No | Active | 15 V | 8 V | 40 V | 15 mA | +1.8V | 4 | NO | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | BIPOLAR | MILITARY | R-GDIP-T18 | e0 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.606 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-18 | 18 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
UC1903J/883BC
Unitrode Corporation
|
Check for Price | No | Obsolete | NO | YES | BIPOLAR | MILITARY | R-XDIP-T18 | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | UNITRODE CORP | DIP, DIP18,.3 | unknown | |||||||||||||||||||||
|
UC1903J
Unitrode Corporation
|
Check for Price | No | Transferred | 8 V | 40 V | 15 mA | 4 | NO | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | BIPOLAR | MILITARY | R-GDIP-T18 | e0 | Not Qualified | 125 °C | -55 °C | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | UNITRODE CORP | DIP-18 | unknown | ||||||||||||||||
|
UC1903L/883B
Unitrode Corporation
|
Check for Price | Transferred | 15 V | 8 V | 40 V | 15 mA | 4 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | UNITRODE CORP | unknown | ||||||||||||||||||||||
|
UC1903L
Texas Instruments
|
Check for Price | Yes | No | Active | 15 V | 8 V | 40 V | 15 mA | +1.8V | 4 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | BIPOLAR | MILITARY | S-CQCC-N20 | e0 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | HQCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.54 mm | TEXAS INSTRUMENTS INC | QLCC | HQCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments |