Filter Your Search
1 - 2 of 2 results
|
UC1823BL/883B
Unitrode Corporation
|
Check for Price | Obsolete | 12 V | 20 V | 12 V | 2.2 A | 36 mA | YES | SINGLE | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | UNITRODE CORP | , | unknown | ||||||||||||||||
|
UC1823BL883B
Texas Instruments
|
Check for Price | No | Obsolete | 12 V | 20 V | 12 V | 2.2 A | YES | PUSH-PULL | 1.15 MHz | CAN ALSO BE CONFIGURED IN CURRENT MODE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | COMMERCIAL | S-CQCC-N20 | Not Qualified | 70 °C | MIL-STD-883 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.03 mm | TEXAS INSTRUMENTS INC | QCCN, LCC20,.35SQ | unknown | QLCC | 20 | EAR99 | 8542.39.00.01 |