Filter Your Search
1 - 5 of 5 results
![]() |
UC1714N
Texas Instruments
|
Check for Price | Obsolete | 15 V | 2 A | 100 ns | 100 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | 20 V | 7 V | NO | MILITARY | R-PDIP-T8 | Not Qualified | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.78 mm | 5.33 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
![]() |
UC1714J
Texas Instruments
|
Check for Price | No | No | Obsolete | 15 V | 2 | 2 A | 100 ns | 100 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BIPOLAR | YES | 1 | 200 mA | 20 V | 7 V | NO | MILITARY | R-GDIP-T8 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.81 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
![]() |
UC1714DP
Texas Instruments
|
Check for Price | Obsolete | 15 V | 2 A | 100 ns | 100 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | 20 V | 7 V | YES | MILITARY | R-PDSO-G16 | Not Qualified | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.89 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
UC1714J
Unitrode Corporation
|
Check for Price | No | Transferred | 15 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 A | 85 ns | 85 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BIPOLAR | NO | 1 | 200 mA | TRUE | NO | MILITARY | R-CDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | UNITRODE CORP | DIP-8 | unknown | ||||||||||||||
|
UC1714Q
Texas Instruments
|
Check for Price | Obsolete | 15 V | 2 A | 85 ns | 85 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BIPOLAR | NO | 1 | 20 V | 7 V | YES | MILITARY | S-PQCC-J20 | Not Qualified | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 8.965 mm | 4.57 mm | 8.965 mm | TEXAS INSTRUMENTS INC | QCCJ, | unknown | EAR99 | 8542.39.00.01 |