Filter Your Search
1 - 2 of 2 results
|
UC1707L/81032
Rochester Electronics LLC
|
Check for Price | Active | 20 V | 1.5 A | 65 ns | 50 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BIPOLAR | NO | 2 | 40 V | 5 V | YES | MILITARY | S-CQCC-N20 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 2.03 mm | 8.89 mm | ROCHESTER ELECTRONICS LLC | QCCN, | unknown | EAR99 | 8542.39.00.01 | |||||||
|
UC1707L/81032
Texas Instruments
|
Check for Price | Obsolete | 20 V | 1.5 A | 65 ns | 50 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BIPOLAR | NO | 2 | 40 V | 5 V | YES | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 2.03 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QCCN, LCC20,.35SQ | unknown | EAR99 | 8542.39.00.01 | QLCC | 20 |