Parametric results for: uc1526al under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: uc1526al
Select parts from the table below to compare.
Compare
Compare
UC1526AL883B
Texas Instruments
$22.1451 Yes No Active 15 V 5 V 35 V 7 V 4.95 V 5.05 V 200 mA 7 V YES BUCK-BOOST 500 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS MILITARY S-CQCC-N20 e0 Not Qualified 125 °C -55 °C MIL-STD-883 Class B 20 CERAMIC, METAL-SEALED COFIRED QCCN LCC20,.35SQ SQUARE CHIP CARRIER YES TIN LEAD NO LEAD 1.27 mm QUAD 8.89 mm 8.89 mm 2.03 mm TEXAS INSTRUMENTS INC QLCC LCC-20 20 not_compliant EAR99 8542.39.00.01
UC1526AL
Texas Instruments
Check for Price Yes No Active 15 V 5 V 35 V 7 V 4.95 V 5.05 V 200 mA 7 V YES BUCK-BOOST 500 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS MILITARY S-CQCC-N20 e0 Not Qualified 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED QCCN LCC20,.35SQ SQUARE CHIP CARRIER YES TIN LEAD NO LEAD 1.27 mm QUAD 8.89 mm 8.89 mm 2.03 mm TEXAS INSTRUMENTS INC QLCC QCCN, LCC20,.35SQ 20 not_compliant EAR99 8542.39.00.01
UC1526AL883B
Unitrode Corporation
Check for Price Transferred 15 V 35 V 7 V YES PUSH-PULL 550 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 MILITARY S-CQCC-N20 Not Qualified 125 °C -55 °C MIL-STD-883 Class B 20 CERAMIC, METAL-SEALED COFIRED SQUARE CHIP CARRIER YES NO LEAD QUAD UNITRODE CORP LCC-20 unknown
UC1526AL/883BC
Texas Instruments
Check for Price Obsolete 35 V 7 V 200 mA YES PUSH-PULL 550 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR MILITARY S-CQCC-N20 Not Qualified 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED QCCN SQUARE CHIP CARRIER YES NO LEAD 1.27 mm QUAD 8.89 mm 8.89 mm 2.54 mm TEXAS INSTRUMENTS INC QCCN, unknown EAR99 8542.39.00.01