Filter Your Search
1 - 10 of 18 results
|
UBT2C680MHD
Nichicon Corporation
|
$0.8431 | Yes | Yes | Obsolete | 68 µF | 160 V | 245 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 535.2 µA | 0.2 | e3 | AEC-Q200 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 5 mm | WIRE | 12.5 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||||
|
UBT2C680MHD8TO
Nichicon Corporation
|
$0.8645 | Yes | Obsolete | 68 µF | 160 V | 245 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -40 °C | 2 | Radial | Tape | 5 mm | 12.5 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||||
|
UBT2C680MHD1TO
Nichicon Corporation
|
$0.8816 | Yes | Yes | Obsolete | 68 µF | 160 V | 245 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | BT | 535.2 µA | BT | 0.2 | e3 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 5 mm | WIRE | 12.5 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||
|
UBT2C680MHD8
Nichicon Corporation
|
$0.9267 | Yes | Yes | Active | 68 µF | 160 V | 245 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 535.2 µA | 0.2 | e3 | AEC-Q200 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 5 mm | WIRE | 12.5 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||||
|
UBT2C680MHD8CV
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 68 µF | 160 V | 245 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||||
|
UBT2C680MHD1CC
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 68 µF | 160 V | 245 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||||
|
UBT2C680MHD8CC
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 68 µF | 160 V | 245 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||||
|
UBT2C680MHD1CA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 68 µF | 160 V | 245 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||||
|
UBT2C680MHD1CM
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 68 µF | 160 V | 245 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||||
|
UBT2C680MHD8CA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 68 µF | 160 V | 245 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 |