Filter Your Search
1 - 9 of 9 results
|
UBT1C221MPD8TD
Nichicon Corporation
|
$0.3005 | Yes | Active | 220 µF | 16 V | 620 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -40 °C | 2 | Radial | Tape | 5 mm | 10 mm | 12.5 mm | NICHICON CORP | , | compliant | |||||||||||||||
|
UBT1C221MPD8
Nichicon Corporation
|
$0.3065 | Yes | Yes | Active | 220 µF | 16 V | 310 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105.6 µA | 0.16 | e3 | AEC-Q200 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 5 mm | WIRE | 10 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
UBT1C221MPD8CC
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 220 µF | 16 V | 620 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UBT1C221MPD8CV
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 220 µF | 16 V | 620 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UBT1C221MPD8CT
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 220 µF | 16 V | 620 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UBT1C221MPD8CP
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 220 µF | 16 V | 620 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UBT1C221MPD8CM
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 220 µF | 16 V | 620 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UBT1C221MPD8CA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 220 µF | 16 V | 620 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UBT1C221MPD8AA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 220 µF | 16 V | 620 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 |