Filter Your Search
1 - 9 of 9 results
|
UB-6261OHM1%
Riedon
|
Check for Price | Yes | Active | 261 Ω | 1 % | 6 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 39.5727 V | e3 | 250 °C | -55 °C | Tubular | 2 | Matte Tin (Sn) | WIRE | 1 mm | 25.4 mm | 6.4 mm | 15.9 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||
|
UB-62.61OHM0.01%
Riedon
|
Check for Price | Yes | Active | 2.61 Ω | 0.01 % | 6 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 258 V | e3 | 250 °C | -55 °C | Tubular | 2 | Matte Tin (Sn) | WIRE | 1 mm | 25.4 mm | 6.4 mm | 15.9 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||
|
UB-626.1OHM0.01%
Riedon
|
Check for Price | Yes | Active | 26.1 Ω | 0.01 % | 6 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 258 V | e3 | 250 °C | -55 °C | Tubular | 2 | Matte Tin (Sn) | WIRE | 1 mm | 25.4 mm | 6.4 mm | 15.9 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||
|
UB-62.61KOHM1%
Riedon
|
Check for Price | Yes | Active | 2.61 kΩ | 1 % | 6 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 125.1399 V | e3 | 250 °C | -55 °C | Tubular | 2 | Matte Tin (Sn) | WIRE | 1 mm | 25.4 mm | 6.4 mm | 15.9 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||
|
UB-626.1KOHM1%
Riedon
|
Check for Price | Yes | Active | 26.1 kΩ | 1 % | 6 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 395.7272 V | e3 | 250 °C | -55 °C | Tubular | 2 | Matte Tin (Sn) | WIRE | 1 mm | 25.4 mm | 6.4 mm | 15.9 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||
|
UB-62.61OHM1%
Riedon
|
Check for Price | Yes | Active | 2.61 Ω | 1 % | 6 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 3.9573 V | 250 °C | -55 °C | Tubular | 2 | WIRE | 1 mm | 25.4 mm | 6.4 mm | 15.9 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||||
|
UB-626.1KOHM0.01%
Riedon
|
Check for Price | Yes | Active | 26.1 kΩ | 0.01 % | 6 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 258 V | e3 | 250 °C | -55 °C | Tubular | 2 | Matte Tin (Sn) | WIRE | 1 mm | 25.4 mm | 6.4 mm | 15.9 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||
|
UB-626.1OHM1%
Riedon
|
Check for Price | Yes | Active | 26.1 Ω | 1 % | 6 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 12.514 V | e3 | 250 °C | -55 °C | Tubular | 2 | Matte Tin (Sn) | WIRE | 1 mm | 25.4 mm | 6.4 mm | 15.9 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||
|
UB-62.61KOHM0.01%
Riedon
|
Check for Price | Yes | Active | 2.61 kΩ | 0.01 % | 6 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 258 V | e3 | 250 °C | -55 °C | Tubular | 2 | Matte Tin (Sn) | WIRE | 1 mm | 25.4 mm | 6.4 mm | 15.9 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 |