Filter Your Search
1 - 10 of 22 results
|
UB-62.4OHM0.01%
Riedon
|
Check for Price | Yes | Active | 2.4 Ω | 0.01 % | 6 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 258 V | e3 | 250 °C | -55 °C | Tubular | 2 | Matte Tin (Sn) | WIRE | 1 mm | 25.4 mm | 6.4 mm | 15.9 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||
|
UB-624.6KOHM0.01%
Riedon
|
Check for Price | Yes | Active | 24.6 kΩ | 0.01 % | 6 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 258 V | e3 | 250 °C | -55 °C | Tubular | 2 | Matte Tin (Sn) | WIRE | 1 mm | 25.4 mm | 6.4 mm | 15.9 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||
|
UB-624.9KOHM1%
Riedon
|
Check for Price | Yes | Active | 24.9 kΩ | 1 % | 6 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 386.523 V | e3 | 250 °C | -55 °C | Tubular | 2 | Matte Tin (Sn) | WIRE | 1 mm | 25.4 mm | 6.4 mm | 15.9 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||
|
UB-62.43KOHM0.01%
Riedon
|
Check for Price | Yes | Active | 2.43 kΩ | 0.01 % | 6 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 258 V | e3 | 250 °C | -55 °C | Tubular | 2 | Matte Tin (Sn) | WIRE | 1 mm | 25.4 mm | 6.4 mm | 15.9 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||
|
UB-62.43OHM1%
Riedon
|
Check for Price | Yes | Active | 2.43 Ω | 1 % | 6 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 3.8184 V | 250 °C | -55 °C | Tubular | 2 | WIRE | 1 mm | 25.4 mm | 6.4 mm | 15.9 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||||
|
UB-624.6OHM0.01%
Riedon
|
Check for Price | Yes | Active | 24.6 Ω | 0.01 % | 6 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 258 V | e3 | 250 °C | -55 °C | Tubular | 2 | Matte Tin (Sn) | WIRE | 1 mm | 25.4 mm | 6.4 mm | 15.9 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||
|
UB-6243OHM1%
Riedon
|
Check for Price | Yes | Active | 243 Ω | 1 % | 6 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 38.1838 V | e3 | 250 °C | -55 °C | Tubular | 2 | Matte Tin (Sn) | WIRE | 1 mm | 25.4 mm | 6.4 mm | 15.9 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||
|
UB-62.4KOHM0.01%
Riedon
|
Check for Price | Yes | Active | 2.4 kΩ | 0.01 % | 6 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 258 V | e3 | 250 °C | -55 °C | Tubular | 2 | Matte Tin (Sn) | WIRE | 1 mm | 25.4 mm | 6.4 mm | 15.9 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||
|
UB-6249OHM0.01%
Riedon
|
Check for Price | Yes | Active | 249 Ω | 0.01 % | 6 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 258 V | e3 | 250 °C | -55 °C | Tubular | 2 | Matte Tin (Sn) | WIRE | 1 mm | 25.4 mm | 6.4 mm | 15.9 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||
|
UB-62.49KOHM0.01%
Riedon
|
Check for Price | Yes | Active | 2.49 kΩ | 0.01 % | 6 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 258 V | e3 | 250 °C | -55 °C | Tubular | 2 | Matte Tin (Sn) | WIRE | 1 mm | 25.4 mm | 6.4 mm | 15.9 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 |