Parametric results for: ub3c84r5f under Fixed Resistors

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: ub3c84
Select parts from the table below to compare.
Compare
Compare
UB-3C845OHM0.01%
Riedon
Check for Price Yes Active 845 Ω 0.01 % 3 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 25 °C NO 135 V e3 250 °C -55 °C Tubular 2 Matte Tin (Sn) WIRE 800 µm 25.4 mm 4 mm 8.9 mm RIEDON INC AXIAL LEADED compliant EAR99 8533.21.00.80
UB-3C8.45KOHM0.01%
Riedon
Check for Price Yes Active 8.45 kΩ 0.01 % 3 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 25 °C NO 135 V e3 250 °C -55 °C Tubular 2 Matte Tin (Sn) WIRE 800 µm 25.4 mm 4 mm 8.9 mm RIEDON INC AXIAL LEADED compliant EAR99 8533.21.00.80
UB-3C8.45KOHM1%
Riedon
Check for Price Yes Active 8.45 kΩ 1 % 3 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 25 °C NO 159.2168 V e3 250 °C -55 °C Tubular 2 Matte Tin (Sn) WIRE 800 µm 25.4 mm 4 mm 8.9 mm RIEDON INC AXIAL LEADED compliant EAR99 8533.21.00.80
UB-3C8.45OHM0.01%
Riedon
Check for Price Yes Active 8.45 Ω 0.01 % 3 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 25 °C NO 135 V e3 250 °C -55 °C Tubular 2 Matte Tin (Sn) WIRE 800 µm 25.4 mm 4 mm 8.9 mm RIEDON INC AXIAL LEADED compliant EAR99 8533.21.00.80
UB-3C84.5OHM0.01%
Riedon
Check for Price Yes Active 84.5 Ω 0.01 % 3 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 25 °C NO 135 V e3 250 °C -55 °C Tubular 2 Matte Tin (Sn) WIRE 800 µm 25.4 mm 4 mm 8.9 mm RIEDON INC AXIAL LEADED compliant EAR99 8533.21.00.80
UB-3C8.45OHM1%
Riedon
Check for Price Yes Active 8.45 Ω 1 % 3 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 25 °C NO 5.0349 V 250 °C -55 °C Tubular 2 WIRE 800 µm 25.4 mm 4 mm 8.9 mm RIEDON INC AXIAL LEADED compliant EAR99 8533.21.00.80