Filter Your Search
1 - 1 of 1 results
|
UB25SKW036B-JB
NKK Switches
|
$24.0577 | Yes | Yes | Active | 5 A | 30 V | 10000 Cycle(s) | 0.05 mΩ | DPDT | MOMENTARY | GOLD | PUSHBUTTON SWITCH | SQUARE BUTTON TYPE | CSA; UL | 5A@250VAC | 5A@30VDC | 5 A | ON-(ON) | 250 V | 1500VAC V | 200 MΩ | 2.55 N | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | PHOSPHOR BRONZE | 2.3 mm | COPPER/SILVER ALLOY | GOLD | BREAK-BEFORE-MAKE | COPPER/SILVER ALLOY | GLASS FILLED POLYAMIDE | WHITE LED | GLASS FILLED LIQUID CRYSTAL POLYMER | 8 | EPOXY TERMINAL SEALED; MOISTURE PROOF | WAVE | NO | PHOSPHOR BRONZE | SOLDER | 0.098 inch | 12 mm | 10 mm | 15.24 mm | 0.157 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | NKK Switches |