Filter Your Search
1 - 5 of 5 results
|
UB2-5NE-L
KEMET Corporation
|
$2.3600 | Active | POWER/SIGNAL RELAY | KEMET ELECTRONICS CORP | compliant | EAR99 | KEMET | ||||||||||||||||||||||||||||||||||||||||||||||
|
UB2-5NE-L6
TOKIN Corporation
|
Check for Price | Yes | Yes | Obsolete | 100 mW | 250 Ω | 300 mA | 125 V | 30 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 20 mA | 3.75 V | 500 mV | 5 V | .3A@125VAC | 1A@30VDC | 2 ms | 1 ms | CSA; EN; IEC; UL | -40 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | SOLDER | 5.7 mm | 8.8 mm | 10.6 mm | 10.6mm x 5.7mm x 8.8mm | NEC TOKIN CORP | unknown | EAR99 | 8536.41.00.20 | ||||||||||||||
|
UB2-5NE-L6
World Products Inc
|
Check for Price | Obsolete | 5 V | 100 mW | 250 Ω | 1 A | 250 V | 220 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 20 mA | 3.75 V | 500 mV | 5 V | 37.5VA@250VAC | 1A@250VAC | 30W@220VDC | 1A@220VDC | 100 mΩ | Random | 1 GΩ | 2 ms | 1 ms | CSA; UL | -40 °C | 85 °C | AC/DC | Silver Alloy | GOLD ALLOY | SURFACE MOUNT-STRAIGHT | 8 | TAPE AND REEL | 2 FORM C | NO | SOLDER | 5.7 mm | 8.8 mm | 10.6 mm | 10.6mm x 5.7mm x 8.8mm | WORLD PRODUCTS INC | unknown | EAR99 | 8536.49.00.50 | ||||||
|
UB2-5NE-L
TOKIN Corporation
|
Check for Price | Yes | Yes | Transferred | 100 mW | 250 Ω | 1 A | 250 V | 220 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 20 mA | 3.75 V | 500 mV | 5 V | 1A@250VAC | 1A@220VDC | 2 ms | 1 ms | CSA; TUV; UL | -40 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | SOLDER | 5.7 mm | 8.8 mm | 10.6 mm | 10.6mm x 5.7mm x 8.8mm | TOKIN CORP | unknown | EAR99 | 8536.49.00.50 | ROHS COMPLIANT | |||||||||||||
|
UB2-5NE-L
World Products Inc
|
Check for Price | Active | 5 V | 100 mW | 250 Ω | 1 A | 250 V | 220 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 20 mA | 3.75 V | 500 mV | 5 V | 37.5VA@250VAC | 1A@250VAC | 30W@220VDC | 1A@220VDC | 100 mΩ | Random | 1 GΩ | 2 ms | 1 ms | CSA; UL | -40 °C | 85 °C | AC/DC | Silver Alloy | GOLD ALLOY | SURFACE MOUNT-STRAIGHT | 8 | TAPE AND REEL | 2 FORM C | NO | SOLDER | 5.7 mm | 8.8 mm | 10.6 mm | 10.6mm x 5.7mm x 8.8mm | WORLD PRODUCTS INC | unknown | EAR99 | 8536.49.00.50 |