Parametric results for: ub215skg035c-1jc under Pushbutton Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ub215skg035c1jc
Select parts from the table below to compare.
Compare
Compare
UB215SKG035C-1JC
NKK Switches
$18.1653 Yes Yes Active 200000 Cycle(s) 0.1 mΩ SPDT MOMENTARY GOLD PUSHBUTTON SWITCH PUSHBUTTON 0.4VA@28VDC ON-(ON) 1000VAC V 200 MΩ -25 °C 50 °C THROUGH HOLE-STRAIGHT 2.3114 mm COPPER GOLD BREAK-BEFORE-MAKE COPPER GLASS FILLED POLYAMIDE LED GLASS FILLED LCP EPOXY WAVE NO PHOSPHOR BRONZE SOLDER SOLVENT 0.335 inch 15.24 mm 10.0076 mm 15.24 mm 0.157 inch NKK SWITCHES OF AMERICA INC compliant EAR99 8536.50.70.00 NKK Switches