Filter Your Search
1 - 4 of 4 results
|
UB16NKW015C
NKK Switches
|
$11.2647 | Yes | Yes | Active | 5 A | 30 V | 10000 Cycle(s) | 0.05 mΩ | SPDT | LATCHED | GOLD | PUSHBUTTON SWITCH | RECTANGULAR BUTTON TYPE | CSA; UL | 5A@250VAC | 5A@30VDC | 5 A | ON-ON | 250 V | 1500VAC V | 200 MΩ | 1.9 N | -20 °C | 70 °C | PANEL MOUNT | PHOSPHOR BRONZE | 2.3 mm | COPPER/SILVER ALLOY | GOLD | BREAK-BEFORE-MAKE | COPPER/SILVER ALLOY | GLASS FILLED POLYAMIDE | RED LED | GLASS FILLED LIQUID CRYSTAL POLYMER | 5 | EPOXY TERMINAL SEALED; MOISTURE PROOF | NO | PHOSPHOR BRONZE | SOLDER | 0.098 inch | 17.8 mm | 10 mm | 24 mm | 0.197 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | |||
|
UB16NKW015C-CC
NKK Switches
|
$11.9126 | Yes | Yes | Active | 5 A | 30 V | 10000 Cycle(s) | 0.05 mΩ | SPDT | LATCHED | GOLD | PUSHBUTTON SWITCH | RECTANGULAR BUTTON TYPE | CSA; UL | 5A@250VAC | 5A@30VDC | 5 A | ON-ON | 250 V | 1500VAC V | 200 MΩ | 1.9 N | -20 °C | 70 °C | PANEL MOUNT | PHOSPHOR BRONZE | 2.3 mm | COPPER/SILVER ALLOY | GOLD | BREAK-BEFORE-MAKE | COPPER/SILVER ALLOY | GLASS FILLED POLYAMIDE | RED LED | GLASS FILLED LIQUID CRYSTAL POLYMER | 5 | EPOXY TERMINAL SEALED; MOISTURE PROOF | NO | PHOSPHOR BRONZE | SOLDER | 0.098 inch | 17.8 mm | 10 mm | 24 mm | 0.197 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | NKK Switches | ||
|
UB16NKW015C-CB
NKK Switches
|
$11.9126 | Yes | Yes | Active | 5 A | 30 V | 10000 Cycle(s) | 0.05 mΩ | SPDT | LATCHED | GOLD | PUSHBUTTON SWITCH | RECTANGULAR BUTTON TYPE | CSA; UL | 5A@250VAC | 5A@30VDC | 5 A | ON-ON | 250 V | 1500VAC V | 200 MΩ | 1.9 N | -20 °C | 70 °C | PANEL MOUNT | PHOSPHOR BRONZE | 2.3 mm | COPPER/SILVER ALLOY | GOLD | BREAK-BEFORE-MAKE | COPPER/SILVER ALLOY | GLASS FILLED POLYAMIDE | RED LED | GLASS FILLED LIQUID CRYSTAL POLYMER | 5 | EPOXY TERMINAL SEALED; MOISTURE PROOF | NO | PHOSPHOR BRONZE | SOLDER | 0.098 inch | 17.8 mm | 10 mm | 24 mm | 0.197 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | |||
|
UB16NKW015C-JB
NKK Switches
|
$11.9126 | Yes | Yes | Active | 5 A | 30 V | 10000 Cycle(s) | 0.05 mΩ | SPDT | LATCHED | GOLD | PUSHBUTTON SWITCH | RECTANGULAR BUTTON TYPE | CSA; UL | 5A@250VAC | 5A@30VDC | 5 A | ON-ON | 250 V | 1500VAC V | 200 MΩ | 1.9 N | -20 °C | 70 °C | PANEL MOUNT | PHOSPHOR BRONZE | 2.3 mm | COPPER/SILVER ALLOY | GOLD | BREAK-BEFORE-MAKE | COPPER/SILVER ALLOY | GLASS FILLED POLYAMIDE | RED LED | GLASS FILLED LIQUID CRYSTAL POLYMER | 5 | EPOXY TERMINAL SEALED; MOISTURE PROOF | NO | PHOSPHOR BRONZE | SOLDER | 0.098 inch | 17.8 mm | 10 mm | 24 mm | 0.197 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 |