Filter Your Search
1 - 6 of 6 results
|
UB16KKG015D
NKK Switches
|
$11.5702 | Yes | Yes | Active | 14 mA | 28 V | 200000 Cycle(s) | 0.1 mΩ | SPDT | LATCHED | GOLD | PUSHBUTTON SWITCH | SQUARE BUTTON TYPE | CSA; UL | 0.014A@28VAC | 0.014A@28VDC | 14 mA | ON-ON | 28 V | 1500VAC V | 200 MΩ | 1.9 N | -20 °C | 70 °C | PANEL MOUNT | PHOSPHOR BRONZE | 2.3 mm | COPPER/SILVER ALLOY | GOLD | BREAK-BEFORE-MAKE | COPPER/SILVER ALLOY | GLASS FILLED POLYAMIDE | AMBER LED | GLASS FILLED LIQUID CRYSTAL POLYMER | 5 | EPOXY TERMINAL SEALED; MOISTURE PROOF | NO | PHOSPHOR BRONZE | SOLDER | 0.098 inch | 10 mm | 17.8 mm | 0.197 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | NKK Switches | ||
|
UB16KKG015D-JB
NKK Switches
|
$12.0407 | Yes | Yes | Active | 14 mA | 28 V | 200000 Cycle(s) | 0.1 mΩ | SPDT | LATCHED | GOLD | PUSHBUTTON SWITCH | SQUARE BUTTON TYPE | CSA; UL | 0.014A@28VAC | 0.014A@28VDC | 14 mA | ON-ON | 28 V | 1500VAC V | 200 MΩ | 1.9 N | -20 °C | 70 °C | PANEL MOUNT | PHOSPHOR BRONZE | 2.3 mm | COPPER/SILVER ALLOY | GOLD | BREAK-BEFORE-MAKE | COPPER/SILVER ALLOY | GLASS FILLED POLYAMIDE | AMBER LED | GLASS FILLED LIQUID CRYSTAL POLYMER | 5 | EPOXY TERMINAL SEALED; MOISTURE PROOF | NO | PHOSPHOR BRONZE | SOLDER | 0.098 inch | 10 mm | 17.8 mm | 0.197 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | |||
|
UB16KKG015D-JD
NKK Switches
|
$12.0407 | Yes | Yes | Active | 14 mA | 28 V | 200000 Cycle(s) | 0.1 mΩ | SPDT | LATCHED | GOLD | PUSHBUTTON SWITCH | SQUARE BUTTON TYPE | CSA; UL | 0.014A@28VAC | 0.014A@28VDC | 14 mA | ON-ON | 28 V | 1500VAC V | 200 MΩ | 1.9 N | -20 °C | 70 °C | PANEL MOUNT | PHOSPHOR BRONZE | 2.3 mm | COPPER/SILVER ALLOY | GOLD | BREAK-BEFORE-MAKE | COPPER/SILVER ALLOY | GLASS FILLED POLYAMIDE | AMBER LED | GLASS FILLED LIQUID CRYSTAL POLYMER | 5 | EPOXY TERMINAL SEALED; MOISTURE PROOF | NO | PHOSPHOR BRONZE | SOLDER | 0.098 inch | 10 mm | 17.8 mm | 0.197 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | |||
|
UB16KKG015D-DJ
NKK Switches
|
$12.0407 | Yes | Yes | Active | 14 mA | 28 V | 200000 Cycle(s) | 0.1 mΩ | SPDT | LATCHED | GOLD | PUSHBUTTON SWITCH | SQUARE BUTTON TYPE | CSA; UL | 0.014A@28VAC | 0.014A@28VDC | 14 mA | ON-ON | 28 V | 1500VAC V | 200 MΩ | 1.9 N | -20 °C | 70 °C | PANEL MOUNT | PHOSPHOR BRONZE | 2.3 mm | COPPER/SILVER ALLOY | GOLD | BREAK-BEFORE-MAKE | COPPER/SILVER ALLOY | GLASS FILLED POLYAMIDE | AMBER LED | GLASS FILLED LIQUID CRYSTAL POLYMER | 5 | EPOXY TERMINAL SEALED; MOISTURE PROOF | NO | PHOSPHOR BRONZE | SOLDER | 0.098 inch | 10 mm | 17.8 mm | 0.197 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | NKK Switches | ||
|
UB16KKG015D-DD
NKK Switches
|
$12.0407 | Yes | Yes | Active | 14 mA | 28 V | 200000 Cycle(s) | 0.1 mΩ | SPDT | LATCHED | GOLD | PUSHBUTTON SWITCH | SQUARE BUTTON TYPE | CSA; UL | 0.014A@28VAC | 0.014A@28VDC | 14 mA | ON-ON | 28 V | 1500VAC V | 200 MΩ | 1.9 N | -20 °C | 70 °C | PANEL MOUNT | PHOSPHOR BRONZE | 2.3 mm | COPPER/SILVER ALLOY | GOLD | BREAK-BEFORE-MAKE | COPPER/SILVER ALLOY | GLASS FILLED POLYAMIDE | AMBER LED | GLASS FILLED LIQUID CRYSTAL POLYMER | 5 | EPOXY TERMINAL SEALED; MOISTURE PROOF | NO | PHOSPHOR BRONZE | SOLDER | 0.098 inch | 10 mm | 17.8 mm | 0.197 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | |||
|
UB16KKG015D-AB
NKK Switches
|
Check for Price | Yes | Yes | Active | 14 mA | 28 V | 200000 Cycle(s) | 0.1 mΩ | SPDT | LATCHED | GOLD | PUSHBUTTON SWITCH | SQUARE BUTTON TYPE | CSA; UL | 0.014A@28VAC | 0.014A@28VDC | 14 mA | ON-ON | 28 V | 1500VAC V | 200 MΩ | 1.9 N | -20 °C | 70 °C | PANEL MOUNT | PHOSPHOR BRONZE | 2.3 mm | COPPER/SILVER ALLOY | GOLD | BREAK-BEFORE-MAKE | COPPER/SILVER ALLOY | GLASS FILLED POLYAMIDE | AMBER LED | GLASS FILLED LIQUID CRYSTAL POLYMER | 5 | EPOXY TERMINAL SEALED; MOISTURE PROOF | NO | PHOSPHOR BRONZE | SOLDER | 0.098 inch | 10 mm | 17.8 mm | 0.197 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 |