Filter Your Search
1 - 10 of 45 results
|
UB-14.81OHM0.01%
Riedon
|
Check for Price | Yes | Active | 4.81 Ω | 0.01 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 33 V | e3 | 250 °C | -55 °C | Tubular | 2 | Matte Tin (Sn) | WIRE | 500 µm | 25.4 mm | 2.2 mm | 6.4 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||
|
UB-149.3OHM0.01%
Riedon
|
Check for Price | Yes | Active | 49.3 Ω | 0.01 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 33 V | e3 | 250 °C | -55 °C | Tubular | 2 | Matte Tin (Sn) | WIRE | 500 µm | 25.4 mm | 2.2 mm | 6.4 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||
|
UB-14.42OHM0.01%
Riedon
|
Check for Price | Yes | Active | 4.42 Ω | 0.01 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 33 V | e3 | 250 °C | -55 °C | Tubular | 2 | Matte Tin (Sn) | WIRE | 500 µm | 25.4 mm | 2.2 mm | 6.4 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||
|
UB-147OHM10%
Riedon
|
Check for Price | Yes | Active | 47 Ω | 10 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 33 V | e3 | 250 °C | -55 °C | Tubular | 2 | Matte Tin (Sn) | WIRE | 500 µm | 25.4 mm | 2.2 mm | 6.4 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||
|
UB-1407OHM0.01%
Riedon
|
Check for Price | Yes | Active | 407 Ω | 0.01 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 33 V | e3 | 250 °C | -55 °C | Tubular | 2 | Matte Tin (Sn) | WIRE | 500 µm | 25.4 mm | 2.2 mm | 6.4 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||
|
UB-1470OHM10%
Riedon
|
Check for Price | Yes | Active | 470 Ω | 10 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 33 V | e3 | 250 °C | -55 °C | Tubular | 2 | Matte Tin (Sn) | WIRE | 500 µm | 25.4 mm | 2.2 mm | 6.4 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||
|
UB-14.99OHM0.01%
Riedon
|
Check for Price | Yes | Active | 4.99 Ω | 0.01 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 33 V | e3 | 250 °C | -55 °C | Tubular | 2 | Matte Tin (Sn) | WIRE | 500 µm | 25.4 mm | 2.2 mm | 6.4 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||
|
UB-14.75OHM0.01%
Riedon
|
Check for Price | Yes | Active | 4.75 Ω | 0.01 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 33 V | e3 | 250 °C | -55 °C | Tubular | 2 | Matte Tin (Sn) | WIRE | 500 µm | 25.4 mm | 2.2 mm | 6.4 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||
|
UB-14.17OHM0.01%
Riedon
|
Check for Price | Yes | Active | 4.17 Ω | 0.01 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 33 V | e3 | 250 °C | -55 °C | Tubular | 2 | Matte Tin (Sn) | WIRE | 500 µm | 25.4 mm | 2.2 mm | 6.4 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||
|
UB-1493OHM0.01%
Riedon
|
Check for Price | Yes | Active | 493 Ω | 0.01 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 33 V | e3 | 250 °C | -55 °C | Tubular | 2 | Matte Tin (Sn) | WIRE | 500 µm | 25.4 mm | 2.2 mm | 6.4 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 |