Filter Your Search
1 - 1 of 1 results
|
UB-12.1KOHM1%
Riedon
|
Check for Price | Yes | Active | 2.1 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 45.8258 V | e3 | 250 °C | -55 °C | Tubular | 2 | Matte Tin (Sn) | WIRE | 500 µm | 25.4 mm | 2.2 mm | 6.4 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 |